
DA-QFN32-6X6P65 | |
|---|---|
DigiKey Part Number | 4695-DA-QFN32-6X6P65-ND |
Manufacturer | |
Manufacturer Product Number | DA-QFN32-6X6P65 |
Description | QFN-32 TO DIP ADAPTER 6MM X 6MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Artekit Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | QFN | |
Number of Positions | 32 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | - | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.701" L x 0.756" W (43.20mm x 19.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 5 | 2,70000 € | 13,50 € |
| 10 | 2,53400 € | 25,34 € |
| 25 | 2,34240 € | 58,56 € |
| 50 | 2,21500 € | 110,75 € |
| 100 | 2,10100 € | 210,10 € |
| 250 | 1,96856 € | 492,14 € |
| 500 | 1,88044 € | 940,22 € |
| 1.000 | 1,80145 € | 1.801,45 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |










