
APM-031-18MA2 | |
|---|---|
DigiKey Part Number | 2985-APM-031-18MA2-ND |
Manufacturer | |
Manufacturer Product Number | APM-031-18MA2 |
Description | TE MINIATURE. 8X8X2.2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 4.0W @ 25°C 1.8 A 90°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 8.80mm L x 8.80mm W | |
Qmax @ Th | 4.0W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 2.40mm | |
Number of Stages | 1 | |
Current - Max | 1.8 A | |
Voltage - Max | 3.5 V | |
Operating Temperature | 90°C | |
Features | Lead Wires | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,49000 € | 32,49 € |
| 5 | 30,52400 € | 152,62 € |
| 10 | 29,71500 € | 297,15 € |
| 25 | 28,67800 € | 716,95 € |
| 50 | 27,91780 € | 1.395,89 € |
| 100 | 27,17790 € | 2.717,79 € |
| Unit Price without VAT: | 32,49000 € |
|---|---|
| Unit Price with VAT: | 38,66310 € |







