1945 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1945-0-00-15-00-00-03-0

DigiKey Part Number
ED1359-ND
Manufacturer
Manufacturer Product Number
1945-0-00-15-00-00-03-0
Description
TARGET PIN SLDRTL CONCAVE FACE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.030" (0.76mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.030" (0.76mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.110" (2.79mm)
Length - Below Flange
-
Length - Overall
0.230" (5.84mm)
Flange Diameter
0.125" (3.18mm)
Mounting Hole Diameter
-
Mounting Type
Through Hole
Termination
Solder
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.516
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,23200 €2,32 €
250,21720 €5,43 €
500,20720 €10,36 €
1000,19710 €19,71 €
2500,18476 €46,19 €
5000,17592 €87,96 €
1.0000,16751 €167,51 €
2.5000,15701 €392,53 €
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €