
868-22-006-00-011101 | |
|---|---|
DigiKey Part Number | ED10455-ND |
Manufacturer | |
Manufacturer Product Number | 868-22-006-00-011101 |
Description | CONN SPRING PISTON 6POS SLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,59000 € | 14,59 € |
| 13 | 12,16923 € | 158,20 € |
| 26 | 11,58846 € | 301,30 € |
| 52 | 11,03538 € | 573,84 € |
| 104 | 10,50894 € | 1.092,93 € |
| 260 | 9,85154 € | 2.561,40 € |
| 507 | 9,39860 € | 4.765,09 € |
| Unit Price without VAT: | 14,59000 € |
|---|---|
| Unit Price with VAT: | 17,36210 € |







