
1944-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | ED1358-ND |
Manufacturer | |
Manufacturer Product Number | 1944-0-00-15-00-00-03-0 |
Description | TARGET PIN SMT FLAT FACE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Surface Mount Gold 0.067" (1.70mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 1944-0-00-15-00-00-03-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.067" (1.70mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.100" (2.54mm) | |
Length - Below Flange | - | |
Length - Overall | 0.120" (3.05mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Mounting Hole Diameter | 0.110" (2.79mm) | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,14200 € | 3,55 € |
| 50 | 0,13520 € | 6,76 € |
| 100 | 0,12880 € | 12,88 € |
| 250 | 0,12072 € | 30,18 € |
| 500 | 0,11494 € | 57,47 € |
| 1.000 | 0,10945 € | 109,45 € |
| 2.500 | 0,10259 € | 256,48 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |







