
1508-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-1508-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 1508-0-00-15-00-00-03-0 |
Description | STANDARD I.C. PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Surface Mount Gold 0.118" (3.00mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.118" (3.00mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.170" (4.32mm) | |
Length - Below Flange | - | |
Length - Overall | - | |
Flange Diameter | 0.110" (2.79mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,15720 € | 3,93 € |
| 50 | 0,14980 € | 7,49 € |
| 100 | 0,14260 € | 14,26 € |
| 250 | 0,13360 € | 33,40 € |
| 500 | 0,12722 € | 63,61 € |
| 1.000 | 0,12113 € | 121,13 € |
| 2.500 | 0,11354 € | 283,85 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |










