PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1942-0-00-15-00-00-03-0

DigiKey Part Number
ED1294-ND
Manufacturer
Manufacturer Product Number
1942-0-00-15-00-00-03-0
Description
CONN PC PIN CIRC 0.020DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.020" (0.51mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.260" (6.60mm)
Length - Below Flange
-
Length - Overall
0.290" (7.37mm)
Flange Diameter
0.070" (1.77mm)
Mounting Hole Diameter
0.057" (1.45mm)
Mounting Type
Through Hole
Termination
Press-Fit
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.683
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,18200 €1,82 €
250,17080 €4,27 €
500,16260 €8,13 €
1000,15480 €15,48 €
2500,14512 €36,28 €
5000,13816 €69,08 €
1.0000,13156 €131,56 €
2.5000,12331 €308,28 €
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €