1933-0-00-15-00-00-03-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1933-0-00-15-00-00-03-0

DigiKey Part Number
ED1289-ND
Manufacturer
Manufacturer Product Number
1933-0-00-15-00-00-03-0
Description
CONN PC PIN CIRC 0.016DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.016" (0.41mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.016" (0.41mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.187" (4.75mm)
Length - Below Flange
-
Length - Overall
0.197" (5.00mm)
Flange Diameter
0.042" (1.07mm)
Mounting Hole Diameter
0.034" (0.86mm)
Mounting Type
Through Hole
Termination
Press-Fit
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.850
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09700 €0,97 €
250,09040 €2,26 €
500,08620 €4,31 €
1000,08210 €8,21 €
2500,07692 €19,23 €
5000,07322 €36,61 €
1.0000,06973 €69,73 €
2.5000,06536 €163,40 €
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €