
0975-0-15-20-80-14-11-0 | |
|---|---|
DigiKey Part Number | 54-0975-0-15-20-80-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 0975-0-15-20-80-14-11-0 |
Description | CONTACT SPRING LOADED T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0975-0-15-20-80-14-11-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.100" (2.54mm) | |
Recommended Working Height | 0.088" (2.24mm) | |
Minimum Working Height | 0.076" (1.93mm) | |
Pad Layout Dimension | Circular - 0.078" (1.98mm) | |
Operating Force - Initial | 30gf | |
Operating Force - Mid Compression | 115gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 7.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,59300 € | 5,93 € |
| 25 | 0,55560 € | 13,89 € |
| 50 | 0,52880 € | 26,44 € |
| 100 | 0,50360 € | 50,36 € |
| 250 | 0,47200 € | 118,00 € |
| 500 | 0,44942 € | 224,71 € |
| 1.000 | 0,42796 € | 427,96 € |
| 3.000 | 0,39604 € | 1.188,12 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |











