
0945-1-15-20-06-14-11-0 | |
|---|---|
DigiKey Part Number | 54-0945-1-15-20-06-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 0945-1-15-20-06-14-11-0 |
Description | LOW PROFILE OMNIBALL SPRING-LOAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.218" (5.54mm) | |
Recommended Working Height | - | |
Minimum Working Height | 0.188" (4.78mm) | |
Pad Layout Dimension | Circular - 0.122" (3.10mm) | |
Operating Force - Initial | 30gf | |
Operating Force - Mid Compression | 80gf | |
Plunger Size | 0.091" (2.31mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 6.4A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,37900 € | 13,79 € |
| 25 | 1,29240 € | 32,31 € |
| 50 | 1,23060 € | 61,53 € |
| 100 | 1,17170 € | 117,17 € |
| 250 | 1,09824 € | 274,56 € |
| 500 | 1,04580 € | 522,90 € |
| 1.000 | 0,99589 € | 995,89 € |
| 3.000 | 0,92165 € | 2.764,95 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |










