7945-1-15-20-09-14-11-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7945-1-15-20-09-14-11-0

DigiKey Part Number
54-7945-1-15-20-09-14-11-0-ND
Manufacturer
Manufacturer Product Number
7945-1-15-20-09-14-11-0
Description
SPRING LOADED PIN WITH SOLDERTAI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.266" (6.76mm)
Recommended Working Height
0.251" (6.38mm)
Minimum Working Height
0.236" (6.00mm)
Pad Layout Dimension
Circular - 0.118" (3mm) (TH)
Operating Force - Initial
30gf
Operating Force - Mid Compression
55gf
Plunger Size
0.091" (2.31mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
5.2A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.636
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,61000 €2,61 €
102,21300 €22,13 €
252,07440 €51,86 €
501,97500 €98,75 €
1001,88060 €188,06 €
2501,76284 €440,71 €
5001,67870 €839,35 €
1.0001,59861 €1.598,61 €
2.5001,49861 €3.746,53 €
Manufacturers Standard Package
Unit Price without VAT:2,61000 €
Unit Price with VAT:3,10590 €