
0871-0-15-20-82-14-11-0 | |
|---|---|
DigiKey Part Number | ED1331-ND |
Manufacturer | |
Manufacturer Product Number | 0871-0-15-20-82-14-11-0 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.400" (10.16mm) | |
Recommended Working Height | 0.361" (9.18mm) | |
Minimum Working Height | 0.320" (8.13mm) | |
Pad Layout Dimension | Circular - 0.187" (4.75mm) | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | 100gf | |
Plunger Size | 0.092" (2.34mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 9.6A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,43500 € | 24,35 € |
| 25 | 2,28280 € | 57,07 € |
| 50 | 2,17360 € | 108,68 € |
| 100 | 2,06980 € | 206,98 € |
| 250 | 1,94024 € | 485,06 € |
| 500 | 1,84764 € | 923,82 € |
| 1.000 | 1,75949 € | 1.759,49 € |
| 2.500 | 1,64944 € | 4.123,60 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |











