New Product
Contact Spring Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0965-0-15-20-50-14-11-0

DigiKey Part Number
54-0965-0-15-20-50-14-11-0-ND
Manufacturer
Manufacturer Product Number
0965-0-15-20-50-14-11-0
Description
.024" STROKE SPRING-LOADED PIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Surface Mount
Maximum Working Height
0.100" (2.54mm)
Recommended Working Height
0.088" (2.24mm)
Minimum Working Height
0.076" (1.93mm)
Pad Layout Dimension
Circular - 0.078" (1.98mm)
Operating Force - Initial
36gf
Operating Force - Mid Compression
80gf
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
8A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 445
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,57300 €5,73 €
250,53720 €13,43 €
500,51140 €25,57 €
1000,48690 €48,69 €
2500,45636 €114,09 €
5000,43458 €217,29 €
1.0000,41382 €413,82 €
3.0000,38295 €1.148,85 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €