New Product
Contact Spring Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0975-0-15-20-50-14-11-0

DigiKey Part Number
54-0975-0-15-20-50-14-11-0-ND
Manufacturer
Manufacturer Product Number
0975-0-15-20-50-14-11-0
Description
.024" STROKE SPRING-LOADED PIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Surface Mount
Maximum Working Height
0.100" (2.54mm)
Recommended Working Height
0.088" (2.24mm)
Minimum Working Height
0.076" (1.93mm)
Pad Layout Dimension
Circular - 0.078" (1.98mm)
Operating Force - Initial
36gf
Operating Force - Mid Compression
80gf
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
8A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 627
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,62900 €6,29 €
250,58880 €14,72 €
500,56080 €28,04 €
1000,53400 €53,40 €
2500,50048 €125,12 €
5000,47656 €238,28 €
1.0000,45381 €453,81 €
3.0000,41996 €1.259,88 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €