
0852-0-15-20-83-14-11-0 | |
|---|---|
DigiKey Part Number | ED1421-ND |
Manufacturer | |
Manufacturer Product Number | 0852-0-15-20-83-14-11-0 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.220" (5.58mm) | |
Recommended Working Height | 0.349" (8.86mm) | |
Minimum Working Height | 0.304" (7.72mm) | |
Pad Layout Dimension | Circular - 0.111" (2.82mm) (TH) | |
Operating Force - Initial | 30gf | |
Operating Force - Mid Compression | 120gf | |
Plunger Size | 0.050" (1.27mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 8.8A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,29000 € | 12,90 € |
| 25 | 1,20920 € | 30,23 € |
| 50 | 1,15140 € | 57,57 € |
| 100 | 1,09620 € | 109,62 € |
| 250 | 1,02752 € | 256,88 € |
| 500 | 0,97846 € | 489,23 € |
| 1.000 | 0,93178 € | 931,78 € |
| 2.500 | 0,87347 € | 2.183,67 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |








