0856-0-15-20-82-14-11-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0856-0-15-20-82-14-11-0

DigiKey Part Number
ED1057-ND
Manufacturer
Manufacturer Product Number
0856-0-15-20-82-14-11-0
Description
CONTACT SPRING LOADED T/H GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0856-0-15-20-82-14-11-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.318" (8.08mm)
Recommended Working Height
0.333" (8.46mm)
Minimum Working Height
0.288" (7.32mm)
Pad Layout Dimension
Circular - 0.153" (3.89mm) (TH)
Operating Force - Initial
25gf
Operating Force - Mid Compression
120gf
Plunger Size
0.050" (1.27mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
9.6A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.918
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,35000 €13,50 €
251,26560 €31,64 €
501,20480 €60,24 €
1001,14730 €114,73 €
2501,07544 €268,86 €
5001,02410 €512,05 €
1.0000,97522 €975,22 €
2.5000,91420 €2.285,50 €
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,89210 €