0852-1-15-20-83-14-11-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0852-1-15-20-83-14-11-0

DigiKey Part Number
54-0852-1-15-20-83-14-11-0-ND
Manufacturer
Manufacturer Product Number
0852-1-15-20-83-14-11-0
Description
STANDARD SPRING LOADED PIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.220" (5.58mm)
Recommended Working Height
0.349" (8.86mm)
Minimum Working Height
0.304" (7.72mm)
Pad Layout Dimension
Circular - 0.111" (2.82mm) (TH)
Operating Force - Initial
30gf
Operating Force - Mid Compression
120gf
Plunger Size
0.050" (1.27mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
8.8A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 974
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,10000 €3,10 €
102,63300 €26,33 €
252,46720 €61,68 €
502,34920 €117,46 €
1002,23710 €223,71 €
2502,09696 €524,24 €
5001,99690 €998,45 €
1.0001,90163 €1.901,63 €
3.0001,75992 €5.279,76 €
Manufacturers Standard Package
Unit Price without VAT:3,10000 €
Unit Price with VAT:3,68900 €