
MIKROE-3393 | |
|---|---|
DigiKey Part Number | 1471-2166-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3393 |
Description | HALL CURRENT 5 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ACS733 Current Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3393 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Current | |
Utilized IC / Part | ACS733 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,00000 € | 19,00 € |
| Unit Price without VAT: | 19,00000 € |
|---|---|
| Unit Price with VAT: | 22,61000 € |
















