
ACS733KLATR-40AU-T | |
|---|---|
DigiKey Part Number | 620-1989-2-ND - Tape & Reel (TR) 620-1989-1-ND - Cut Tape (CT) 620-1989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS733KLATR-40AU-T |
Description | CURRENT SEN HE/DIFF 40A 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 40A 1 Channel Hall Effect, Differential Unidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Accuracy ±1.7% |
Mfr | Voltage - Supply 3.14V ~ 3.46V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 200ns |
Part Status Active | Current - Supply (Max) 35mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Grade Automotive |
Current - Sensing | Qualification AEC-Q100 |
Number of Channels 1 | Polarization Unidirectional |
Output Ratiometric, Voltage | Mounting Type |
Sensitivity 66mV/A | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Frequency 1MHz | Supplier Device Package 16-SOIC |
Linearity ±0.5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,99214 € | 2.992,14 € |
| 2.000 | 2,90564 € | 5.811,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 5 | 3,97000 € | 19,85 € |
| 10 | 3,80300 € | 38,03 € |
| 25 | 3,60240 € | 90,06 € |
| 50 | 3,46520 € | 173,26 € |
| 100 | 3,33950 € | 333,95 € |
| 500 | 3,08644 € | 1.543,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 5 | 3,21800 € | 16,09 € |
| 10 | 3,07900 € | 30,79 € |
| 25 | 2,91200 € | 72,80 € |
| 50 | 2,79840 € | 139,92 € |
| 100 | 2,69400 € | 269,40 € |
| 500 | 2,48408 € | 1.242,04 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |



