CT433-HSWF20DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS733KLATR-40AB-T

DigiKey Part Number
620-1988-2-ND - Tape & Reel (TR)
620-1988-1-ND - Cut Tape (CT)
620-1988-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS733KLATR-40AB-T
Description
CURRENT SEN HE/DIFF 40A 16-SOIC
Customer Reference
Detailed Description
Current Sensor 40A 1 Channel Hall Effect, Differential Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
33mV/A
Frequency
1MHz
Linearity
±0.5%
Accuracy
±1.7%
Voltage - Supply
3.14V ~ 3.46V
Response Time
200ns
Current - Supply (Max)
35mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,41000 €3,41 €
53,05200 €15,26 €
102,92000 €29,20 €
252,76200 €69,05 €
502,65420 €132,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:3,41000 €
Unit Price with VAT:4,05790 €