Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White I2C 62.80mm x 23.00mm x 6.30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCCOG21605D6W-FPTLWI

DigiKey Part Number
3086-MCCOG21605D6W-FPTLWI-ND
Manufacturer
Manufacturer Product Number
MCCOG21605D6W-FPTLWI
Description
2X16 CHARACTER CHIP-ON-GLASS LCD
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White I2C 62.80mm x 23.00mm x 6.30mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Outline L x W x H
62.80mm x 23.00mm x 6.30mm
Manufacturer
Midas Displays
Viewing Area
51.50mm L x 12.20mm W
Series
Backlight
LED - White
Packaging
Tray
Voltage - Supply
5V
Part Status
Active
Dot Size
0.54mm W x 0.48mm H
Number of Characters
32.0
Interface
I2C
Display Format
16 x 2
Controller Type
ST7032I
Character Format
5 x 8 Dots
Operating Temperature
-20°C ~ 70°C
Display Type
FSTN - Film Super-Twisted Nematic
Text Color
Black
Display Mode
Transflective
Background Color
White
Character Size
4.67mm H x 2.60mm W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 780
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of 552,44 € or more for products shipped by Midas Displays
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:100000
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,77000 €9,77 €
109,02600 €90,26 €
308,38000 €251,40 €
507,81900 €390,95 €
1007,53860 €753,86 €
2007,26665 €1.453,33 €
3006,64623 €1.993,87 €
5006,43374 €3.216,87 €
1.0005,66033 €5.660,33 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,77000 €
Unit Price with VAT:11,62630 €
Alternate Color
2X16 CHARACTER CHIP-ON-GLASS LCD
In-Stock: 0
Unit Price:
2X16 CHARACTER CHIP-ON-GLASS LCD
In-Stock: 0
Unit Price: