
AMC1602AR-B-B6WTDW-I2C | |
|---|---|
DigiKey Part Number | 5491-AMC1602AR-B-B6WTDW-I2C-ND |
Manufacturer | Orient Display |
Manufacturer Product Number | AMC1602AR-B-B6WTDW-I2C |
Description | COB CHAR 16X2 BLUE TRANSM I2C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White I2C 80.00mm x 36.00mm x 14.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 5.55mm H x 2.95mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 14.00mm | |
Viewing Area | 64.50mm L x 15.50mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.55mm W x 0.65mm H | |
Interface | I2C | |
Controller Type | AC780S | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 € | 9,68 € |
| 10 | 7,47400 € | 74,74 € |
| 100 | 6,18590 € | 618,59 € |
| 500 | 5,62530 € | 2.812,65 € |
| 1.000 | 5,44346 € | 5.443,46 € |
| Unit Price without VAT: | 9,68000 € |
|---|---|
| Unit Price with VAT: | 11,51920 € |











