
MCCOG21605D6W-BNMLWI | |
|---|---|
DigiKey Part Number | 3086-MCCOG21605D6W-BNMLWI-ND |
Manufacturer | |
Manufacturer Product Number | MCCOG21605D6W-BNMLWI |
Description | 2X16 CHARACTER CHIP-ON-GLASS LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White I2C 62.80mm x 23.00mm x 6.30mm |
Datasheet | Datasheet |
EDA/CAD Models | MCCOG21605D6W-BNMLWI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 2 x 16 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 4.67mm H x 2.60mm W | |
Outline L x W x H | 62.80mm x 23.00mm x 6.30mm | |
Viewing Area | 51.50mm L x 12.20mm W | |
Backlight | LED - White | |
Voltage - Supply | 3V ~ 5V | |
Dot Size | 0.48mm W x 0.54mm H | |
Interface | I2C | |
Controller Type | ST7032I | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,31000 € | 9,31 € |
| 10 | 8,59400 € | 85,94 € |
| 30 | 7,98067 € | 239,42 € |
| 50 | 7,45380 € | 372,69 € |
| 100 | 7,17730 € | 717,73 € |
| 200 | 6,91825 € | 1.383,65 € |
| 300 | 6,28773 € | 1.886,32 € |
| 500 | 6,08908 € | 3.044,54 € |
| 1.000 | 5,38085 € | 5.380,85 € |
| Unit Price without VAT: | 9,31000 € |
|---|---|
| Unit Price with VAT: | 11,07890 € |






