
MCCOG21605B6W-BNMLWI | |
|---|---|
DigiKey Part Number | 3086-MCCOG21605B6W-BNMLWI-ND |
Manufacturer | |
Manufacturer Product Number | MCCOG21605B6W-BNMLWI |
Description | 2X16 CHARACTER CHIP-ON-GLASS LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White I2C 51.20mm x 20.70mm x 6.30mm |
Datasheet | Datasheet |
EDA/CAD Models | MCCOG21605B6W-BNMLWI Models |
Category | Outline L x W x H 51.20mm x 20.70mm x 6.30mm |
Manufacturer Midas Displays | Viewing Area 40.00mm L x 10.00mm W |
Series | Backlight LED - White |
Packaging Tray | Voltage - Supply 5V |
Part Status Active | Dot Size 0.43mm W x 0.36mm H |
Number of Characters 32.0 | Interface I2C |
Display Format 16 x 2 | Controller Type ST7032I |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Text Color White |
Display Mode Transmissive | Background Color Blue |
Character Size 3.79mm H x 2.00mm W |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 8,84800 € | 44,24 € |
| 10 | 8,16800 € | 81,68 € |
| 30 | 7,58100 € | 227,43 € |
| 50 | 7,07960 € | 353,98 € |
| 100 | 6,80770 € | 680,77 € |
| 200 | 6,56125 € | 1.312,25 € |
| 300 | 5,97480 € | 1.792,44 € |
| 500 | 5,77932 € | 2.889,66 € |
| 1.000 | 5,10790 € | 5.107,90 € |
| Unit Price without VAT: | 8,84800 € |
|---|---|
| Unit Price with VAT: | 10,52912 € |














