
SN74LXC1T14QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LXC1T14QDCKRQ1TR-ND - Tape & Reel (TR) 296-SN74LXC1T14QDCKRQ1CT-ND - Cut Tape (CT) 296-SN74LXC1T14QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LXC1T14QDCKRQ1 |
Description | IC XLTR VL UNIDIR SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 420Mbps SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LXC1T14QDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.1 V ~ 5.5 V | |
Voltage - VCCB | 1.1 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Inverting, Push-Pull | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,20920 € | 5,23 € |
| 100 | 0,18080 € | 18,08 € |
| 250 | 0,16724 € | 41,81 € |
| 500 | 0,15910 € | 79,55 € |
| 1.000 | 0,15238 € | 152,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14409 € | 432,27 € |
| 6.000 | 0,14003 € | 840,18 € |
| 9.000 | 0,13800 € | 1.242,00 € |
| 15.000 | 0,13575 € | 2.036,25 € |
| 21.000 | 0,13443 € | 2.823,03 € |
| 30.000 | 0,13317 € | 3.995,10 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |










