MC4DIG+ICON12W-TPT | |
|---|---|
DigiKey Part Number | 3086-MC4DIG+ICON12W-TPT-ND |
Manufacturer | |
Manufacturer Product Number | MC4DIG+ICON12W-TPT |
Description | 4 DIGIT SEGMENT LCD GLASS |
Customer Reference | |
Detailed Description | Character Display Module Transflective 7-Segment TN - Twisted Nematic LED - White Parallel 61.00mm x 36.00mm x 2.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 4.0 | |
Display Format | 4 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 15.80mm H x 8.30mm W | |
Outline L x W x H | 61.00mm x 36.00mm x 2.80mm | |
Viewing Area | 58.00mm L x 28.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | 1.90mm W x 8.30mm H | |
Interface | Parallel | |
Controller Type | - | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,83100 € | 18,31 € |
| 30 | 1,70133 € | 51,04 € |
| 50 | 1,58920 € | 79,46 € |
| 100 | 1,54600 € | 154,60 € |
| 200 | 1,49420 € | 298,84 € |
| 300 | 1,45100 € | 435,30 € |
| 500 | 1,40784 € | 703,92 € |
| 1.000 | 1,35601 € | 1.356,01 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |








