
OD-6010 | |
|---|---|
DigiKey Part Number | 5491-OD-6010-ND |
Manufacturer | |
Manufacturer Product Number | OD-6010 |
Description | LCD GLASS 6 DIGITS TN+ REFL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic 30.00mm x 17.30mm x 2.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 6.0 | |
Display Format | - | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 8.00mm H x 3.50mm W | |
Outline L x W x H | 30.00mm x 17.30mm x 2.80mm | |
Viewing Area | 27.60mm L x 11.60mm W | |
Backlight | - | |
Voltage - Supply | 3V | |
Dot Size | - | |
Interface | - | |
Controller Type | - | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,39000 € | 6,39 € |
| 10 | 4,83700 € | 48,37 € |
| 100 | 3,92180 € | 392,18 € |
| 500 | 3,52248 € | 1.761,24 € |
| 1.000 | 3,39280 € | 3.392,80 € |
| 2.000 | 3,28317 € | 6.566,34 € |
| Unit Price without VAT: | 6,39000 € |
|---|---|
| Unit Price with VAT: | 7,60410 € |








