
OD-301 | |
|---|---|
DigiKey Part Number | 5491-OD-301-ND |
Manufacturer | |
Manufacturer Product Number | OD-301 |
Description | LCD GLASS MOD 3.5DIG TN+ TRANSF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 7-Segment TN - Twisted Nematic 33.10mm x 20.40mm x 2.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 3.0 | |
Display Format | 3 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 12.20mm H x 6.80mm W | |
Outline L x W x H | 33.10mm x 20.40mm x 2.80mm | |
Viewing Area | 30.50mm L x 15.80mm W | |
Backlight | - | |
Voltage - Supply | 2.7V | |
Dot Size | - | |
Interface | - | |
Controller Type | - | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,53000 € | 7,53 € |
| 10 | 5,73800 € | 57,38 € |
| 100 | 4,68790 € | 468,79 € |
| 500 | 4,22996 € | 2.114,98 € |
| 1.000 | 4,08139 € | 4.081,39 € |
| 2.000 | 3,95574 € | 7.911,48 € |
| Unit Price without VAT: | 7,53000 € |
|---|---|
| Unit Price with VAT: | 8,96070 € |



