
MT52L256M32D1PF-107 WT:B TR | |
|---|---|
DigiKey Part Number | 557-1962-2-ND - Tape & Reel (TR) 557-1962-1-ND - Cut Tape (CT) 557-1962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT52L256M32D1PF-107 WT:B TR |
Description | IC DRAM 8GBIT 933MHZ 178FBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR3 Memory IC 8Gbit 933 MHz 178-FBGA (11.5x11) |
Datasheet | Datasheet |
EDA/CAD Models | MT52L256M32D1PF-107 WT:B TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR3 | |
Memory Size | ||
Memory Organization | 256M x 32 | |
Memory Interface | - | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.2V | |
Operating Temperature | -30°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 178-FBGA (11.5x11) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,36000 € | 25,36 € |
| 10 | 23,47500 € | 234,75 € |
| 25 | 22,72640 € | 568,16 € |
| 50 | 22,16600 € | 1.108,30 € |
| 100 | 21,61200 € | 2.161,20 € |
| 250 | 20,89292 € | 5.223,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 15,51421 € | 15.514,21 € |
| Unit Price without VAT: | 25,36000 € |
|---|---|
| Unit Price with VAT: | 30,17840 € |




