
MT52L512M32D2PF-107 WT:B | |
|---|---|
DigiKey Part Number | MT52L512M32D2PF-107WT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT52L512M32D2PF-107 WT:B |
Description | IC DRAM 16GBIT 933MHZ 178FBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR3 Memory IC 16Gbit 933 MHz 178-FBGA (11.5x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR3 | |
Memory Size | ||
Memory Organization | 512M x 32 | |
Memory Interface | - | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.2V | |
Operating Temperature | -30°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 178-FBGA (11.5x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,73000 € | 45,73 € |
| 10 | 42,25400 € | 422,54 € |
| Unit Price without VAT: | 45,73000 € |
|---|---|
| Unit Price with VAT: | 54,41870 € |


