
MT25QU01GBBB8E12-0SIT TR | |
|---|---|
DigiKey Part Number | 557-1988-2-ND - Tape & Reel (TR) 557-1988-1-ND - Cut Tape (CT) 557-1988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QU01GBBB8E12-0SIT TR |
Description | IC FLASH 1GBIT SPI 24TPBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 166 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | MT25QU01GBBB8E12-0SIT TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,28000 € | 11,28 € |
| 10 | 10,46700 € | 104,67 € |
| 25 | 10,14280 € | 253,57 € |
| 50 | 9,89860 € | 494,93 € |
| 100 | 9,65570 € | 965,57 € |
| 250 | 9,33896 € | 2.334,74 € |
| 500 | 9,10334 € | 4.551,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,57374 € | 21.434,35 € |
| Unit Price without VAT: | 11,28000 € |
|---|---|
| Unit Price with VAT: | 13,42320 € |











