M25P40-VMP6TG TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Macronix
In Stock: 4.970
Unit Price: 0,74000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,14736 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,18987 €
Datasheet

Similar


Winbond Electronics
In Stock: 1.000
Unit Price: 0,50000 €
Datasheet
FLASH - NOR Memory IC 4Mbit SPI 50 MHz 8-VDFPN (6x5) (MLP8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR Memory IC 4Mbit SPI 50 MHz 8-VDFPN (6x5) (MLP8)
8 VDFN

M25P40-VMP6TG TR

DigiKey Part Number
M25P40-VMP6TGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M25P40-VMP6TG TR
Description
IC FLASH 4MBIT SPI 50MHZ 8VDFPN
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI 50 MHz 8-VDFPN (6x5) (MLP8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
50 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
15ms, 5ms
Part Status
Obsolete
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-VDFPN (6x5) (MLP8)
Memory Size
Base Product Number
Memory Organization
512K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX25L4006EZNI-12GMacronix4.9701092-1068-ND0,74000 €Similar
SST25VF040B-50-4I-QAEMicrochip Technology0SST25VF040B-50-4I-QAE-ND1,14736 €Similar
SST25VF040B-50-4I-QAE-TMicrochip Technology0SST25VF040B-50-4I-QAE-T-ND1,18987 €Similar
W25X40CLZPIGWinbond Electronics1.000W25X40CLZPIG-ND0,50000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types