Similar
Similar

SST25VF040B-50-4I-QAE | |
|---|---|
DigiKey Part Number | SST25VF040B-50-4I-QAE-ND |
Manufacturer | |
Manufacturer Product Number | SST25VF040B-50-4I-QAE |
Description | IC FLASH 4MBIT SPI 50MHZ 8WSON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 50 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | SST25VF040B-50-4I-QAE Models |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 50 MHz |
Packaging Tube | Write Cycle Time - Word, Page 10µs |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-WSON (6x5) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LE25U40CQH-AH | onsemi | 0 | LE25U40CQH-AHOSTR-ND | 0,00000 € | Similar |
| W25X40CLZPIG | Winbond Electronics | 970 | W25X40CLZPIG-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 686 | 1,15655 € | 793,39 € |
| Unit Price without VAT: | 1,15655 € |
|---|---|
| Unit Price with VAT: | 1,37629 € |



