Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M25P40-VMN6PBA | |
|---|---|
DigiKey Part Number | M25P40-VMN6PBA-ND |
Manufacturer | |
Manufacturer Product Number | M25P40-VMN6PBA |
Description | IC FLASH 4MBIT SPI 75MHZ 8SO |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI 75 MHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | M25P40-VMN6PBA Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 75 MHz |
Packaging Tube | Write Cycle Time - Word, Page 15ms, 5ms |
Part Status Obsolete | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SO |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST25PF040C-40I/SN | Microchip Technology | 538 | SST25PF040C-40I/SN-ND | 0,87000 € | Similar |
| SST25PF040CT-40I/SN | Microchip Technology | 3.664 | SST25PF040CT-40I/SNCT-ND | 0,93000 € | Similar |
| SST25PF040CT-40V/SN | Microchip Technology | 0 | SST25PF040CT-40V/SNTR-ND | 1,04708 € | Similar |
| SST25VF040B-50-4C-S2AF-T | Microchip Technology | 1.290 | SST25VF040B-50-4C-S2AF-TCT-ND | 1,04000 € | Similar |
| SST25VF040B-50-4C-SAF-T | Microchip Technology | 12.090 | SST25VF040B-50-4C-SAF-TCT-ND | 0,99000 € | Similar |





