FLASH Memory IC 4Mbit SPI 40 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST25PF040CT-40V/SN

DigiKey Part Number
SST25PF040CT-40V/SNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST25PF040CT-40V/SN
Description
IC FLASH 4MBIT SPI 40MHZ 8SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 40 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
512K x 8
Mfr
Memory Interface
SPI
Series
Clock Frequency
40 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3001,05545 €3.482,99 €
Manufacturers Standard Package
Unit Price without VAT:1,05545 €
Unit Price with VAT:1,25599 €