Parametric Equivalent
Parametric Equivalent

ZL40251LDF1 | |
|---|---|
DigiKey Part Number | ZL40251LDF1TR-ND - Tape & Reel (TR) ZL40251LDF1CT-ND - Cut Tape (CT) ZL40251LDF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZL40251LDF1 |
Description | IC CLK BUFFER 4:6 1.035GHZ 56QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 4:6 1.035 GHz 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Input CMOS, Crystal |
Manufacturer Microchip Technology | Output CML, CMOS, HCSL, HSTL, LVDS, LVPECL, SSTL |
Series | Frequency - Max 1.035 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Divider, Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 56-VFQFN Exposed Pad |
Ratio - Input:Output 4:6 | Supplier Device Package 56-QFN (8x8) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZL40250LDG1 | Microchip Technology | 180 | ZL40250LDG1-ND | 7,43000 € | Parametric Equivalent |
| ZL40251LDG1 | Microchip Technology | 0 | ZL40251LDG1-ND | 8,93942 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,99000 € | 8,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 8,93942 € | 24.136,43 € |
| Unit Price without VAT: | 8,99000 € |
|---|---|
| Unit Price with VAT: | 10,69810 € |


