Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 4:6 1.035 GHz 56-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL40250LDG1

DigiKey Part Number
ZL40250LDG1-ND
Manufacturer
Manufacturer Product Number
ZL40250LDG1
Description
IC CLK BUFFER 4:6 1.035GHZ 56QFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 4:6 1.035 GHz 56-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Input
CMOS, Crystal
Manufacturer
Microchip Technology
Output
CML, CMOS, HCSL, HSTL, LVDS, LVPECL, SSTL
Series
Frequency - Max
1.035 GHz
Packaging
Tray
Voltage - Supply
1.71V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Divider, Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
56-VFQFN Exposed Pad
Ratio - Input:Output
4:6
Supplier Device Package
56-QFN (8x8)
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,43000 €7,43 €
257,35560 €183,89 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,43000 €
Unit Price with VAT:8,84170 €