Parametric Equivalent
Parametric Equivalent

ZL40251LDF1 | |
|---|---|
DigiKey Part Number | ZL40251LDF1TR-ND - Tape & Reel (TR) ZL40251LDF1CT-ND - Cut Tape (CT) ZL40251LDF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZL40251LDF1 |
Description | IC CLK BUFFER 4:6 1.035GHZ 56QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 4:6 1.035 GHz 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Divider, Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:6 | |
Differential - Input:Output | Yes/Yes | |
Input | CMOS, Crystal | |
Output | CML, CMOS, HCSL, HSTL, LVDS, LVPECL, SSTL | |
Frequency - Max | 1.035 GHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,11000 € | 9,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 7,34737 € | 19.837,90 € |
| Unit Price without VAT: | 9,11000 € |
|---|---|
| Unit Price with VAT: | 10,84090 € |


