ZL40231LDF1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,12102 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 282
Unit Price: 7,99000 €

Parametric Equivalent


Microchip Technology
In Stock: 549
Unit Price: 2,47000 €
Clock Fanout Buffer (Distribution), Multiplexer IC 3:10 1.6 GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL40231LDF1

DigiKey Part Number
ZL40231LDF1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZL40231LDF1
Description
IC CLK BUFFER 3:10 1.6GHZ 48QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 3:10 1.6 GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
3:10
Differential - Input:Output
Yes/Yes
Input
CML, HCSL, LVCMOS, LVDS, LVPECL, SSTL
Output
HCSL, LVCMOS, LVDS, LVPECL
Frequency - Max
1.6 GHz
Voltage - Supply
1.35V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,97598 €11.927,94 €
Manufacturers Standard Package
Unit Price without VAT:3,97598 €
Unit Price with VAT:4,73142 €