Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ZL40230LDF1 | |
|---|---|
DigiKey Part Number | ZL40230LDF1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZL40230LDF1 |
Description | IC CLK BUFFER 3:10 1.6GHZ 48QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 3:10 1.6 GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ZL40230LDF1 Models |
Category | Output HCSL, LVCMOS, LVDS, LVPECL |
Manufacturer Microchip Technology | Frequency - Max 1.6 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.35V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 48-VFQFN Exposed Pad |
Ratio - Input:Output 3:10 | Supplier Device Package 48-QFN (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, HCSL, LVCMOS, LVDS, LVPECL, SSTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZL40230LDG1 | Microchip Technology | 282 | ZL40230LDG1-ND | 7,89000 € | Parametric Equivalent |
| ZL40231LDF1 | Microchip Technology | 0 | ZL40231LDF1-ND | 3,92654 € | Parametric Equivalent |
| ZL40231LDG1 | Microchip Technology | 549 | ZL40231LDG1-ND | 2,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 7,44733 € | 22.341,99 € |
| Unit Price without VAT: | 7,44733 € |
|---|---|
| Unit Price with VAT: | 8,86232 € |


