Similar
Similar

ZL30241LDG1 | |
|---|---|
DigiKey Part Number | ZL30241LDG1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZL30241LDG1 |
Description | IC CLK GEN NCO UNIV 1CH 48QFN |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) IC 914MHz 1 Output 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:3 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 914MHz | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |


