
ZL30250LDG1 | |
|---|---|
DigiKey Part Number | ZL30250LDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL30250LDG1 |
Description | IC CLK GEN QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC 1.035GHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ZL30250LDG1 Models |
Category | Differential - Input:Output Yes/Yes |
Manufacturer Microchip Technology | Frequency - Max 1.035GHz |
Packaging Tray | Divider/Multiplier Yes/Yes |
Part Status Active | Voltage - Supply 1.71V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input CML, CMOS, Crystal | Package / Case 32-VFQFN Exposed Pad |
Output CML, CMOS | Supplier Device Package 32-QFN (5x5) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 4:3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,59000 € | 8,59 € |
| 25 | 7,16480 € | 179,12 € |
| 100 | 6,91610 € | 691,61 € |
| Unit Price without VAT: | 8,59000 € |
|---|---|
| Unit Price with VAT: | 10,22210 € |

