IC 1.035GHz 1 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL30251LDG1

DigiKey Part Number
ZL30251LDG1-ND
Manufacturer
Manufacturer Product Number
ZL30251LDG1
Description
IC CLK GEN QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
IC 1.035GHz 1 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ZL30251LDG1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes with Bypass
Input
CML, CMOS, Crystal
Output
CML, CMOS
Number of Circuits
1
Ratio - Input:Output
4:3
Differential - Input:Output
Yes/Yes
Frequency - Max
1.035GHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,44000 €10,44 €
258,71800 €217,95 €
1008,42310 €842,31 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,44000 €
Unit Price with VAT:12,42360 €