
USB7051T/KDX | |
|---|---|
DigiKey Part Number | USB7051T/KDXTR-ND - Tape & Reel (TR) USB7051T/KDXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | USB7051T/KDX |
Description | IC USB HUB CNTRLR I2C 100VQFN |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.1 I2C Interface 100-VQFN (12x12) |
EDA/CAD Models | USB7051T/KDX Models |
Category | Interface I2C |
Manufacturer Microchip Technology | Standards USB 3.1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Package / Case 100-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 100-VQFN (12x12) |
Protocol USB | Base Product Number |
Function Hub Controller |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB7050PT/KDX | Microchip Technology | 2.500 | 150-USB7050PT/KDXCT-ND | 7,05000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,22000 € | 8,22 € |
| 25 | 6,85360 € | 171,34 € |
| 100 | 6,22820 € | 622,82 € |
| Unit Price without VAT: | 8,22000 € |
|---|---|
| Unit Price with VAT: | 9,78180 € |

