USB Hub Controller USB 2.0, USB 3.2 GPIO, I2C, I2S, SPI, UART, USB Interface 100-VQFN (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB7050PT/KDX

DigiKey Part Number
150-USB7050PT/KDXTR-ND - Tape & Reel (TR)
150-USB7050PT/KDXCT-ND - Cut Tape (CT)
150-USB7050PT/KDXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB7050PT/KDX
Description
4 PORT USB3.2 GEN1 - PD UPSTREAM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0, USB 3.2 GPIO, I2C, I2S, SPI, UART, USB Interface 100-VQFN (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
USB 2.0, USB 3.2
Manufacturer
Microchip Technology
Voltage - Supply
1.08V ~ 1.32V, 3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Package / Case
100-VFQFN Exposed Pad
Protocol
USB
Supplier Device Package
100-VQFN (12x12)
Function
Hub Controller
Grade
Automotive
Interface
GPIO, I2C, I2S, SPI, UART, USB
Qualification
AEC-Q100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,05000 €7,05 €
256,94680 €173,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,67564 €14.189,10 €
Manufacturers Standard Package
Unit Price without VAT:7,05000 €
Unit Price with VAT:8,38950 €