USB Hub Controller USB 2.0 USB Interface 25-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3803CI-1-GL-TR

DigiKey Part Number
USB3803CI-1-GL-TR-ND - Tape & Reel (TR)
USB3803CI-1-GL-CT-ND - Cut Tape (CT)
USB3803CI-1-GL-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB3803CI-1-GL-TR
Description
IC CONTROLLER USB 25WLCSP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0 USB Interface 25-WLCSP
Datasheet
 Datasheet
EDA/CAD Models
USB3803CI-1-GL-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB
Standards
USB 2.0
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
25-UFBGA, WLCSP
Supplier Device Package
25-WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.128
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,04000 €4,04 €
253,36480 €84,12 €
1003,05510 €305,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,05515 €9.165,45 €
Manufacturers Standard Package
Unit Price without VAT:4,04000 €
Unit Price with VAT:4,80760 €