
ACPDQC5V0UP-HF | |
|---|---|
DigiKey Part Number | 641-ACPDQC5V0UP-HFTR-ND - Tape & Reel (TR) 641-ACPDQC5V0UP-HFCT-ND - Cut Tape (CT) 641-ACPDQC5V0UP-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPDQC5V0UP-HF |
Description | TVS DIODE 5VWM 12.5VC 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 25W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 4.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15800 € | 1,58 € |
| 100 | 0,09900 € | 9,90 € |
| 500 | 0,07308 € | 36,54 € |
| 1.000 | 0,06468 € | 64,68 € |
| 2.000 | 0,05759 € | 115,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04990 € | 249,50 € |
| 10.000 | 0,04514 € | 451,40 € |
| 15.000 | 0,04271 € | 640,65 € |
| 25.000 | 0,03998 € | 999,50 € |
| 35.000 | 0,03836 € | 1.342,60 € |
| 50.000 | 0,03679 € | 1.839,50 € |
| 125.000 | 0,03334 € | 4.167,50 € |
| 250.000 | 0,03211 € | 8.027,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |









