Similar

USB3803BI-1-GL-TR | |
|---|---|
DigiKey Part Number | USB3803BI-1-GL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB3803BI-1-GL-TR |
Description | IC CONTROLLER USB 25WLCSP |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 25-WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | USB3803BI-1-GL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 1.2V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 25-UFBGA, WLCSP | |
Supplier Device Package | 25-WLCSP | |
Base Product Number |


