UFS380J/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,06715 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 367
Unit Price: 0,38000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,19975 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.744
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 3.683
Unit Price: 0,51000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 144.218
Unit Price: 0,47000 €
Datasheet

Similar


onsemi
In Stock: 89.627
Unit Price: 0,47000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8.183
Unit Price: 0,26000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 15.077
Unit Price: 1,07000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,23259 €
Datasheet
Diode 800 V 3A Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFS380J/TR13

DigiKey Part Number
UFS380J/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UFS380J/TR13
Description
DIODE STANDARD 800V 3A DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 800 V 3A Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,94497 €5.834,91 €
Manufacturers Standard Package
Unit Price without VAT:1,94497 €
Unit Price with VAT:2,31451 €