


S3K-TP | |
|---|---|
DigiKey Part Number | S3K-TPMSTR-ND - Tape & Reel (TR) S3K-TPMSCT-ND - Cut Tape (CT) S3K-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3K-TP |
Description | DIODE STANDARD 800V 3A DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23000 € | 2,30 € |
| 100 | 0,14530 € | 14,53 € |
| 500 | 0,10846 € | 54,23 € |
| 1.000 | 0,09655 € | 96,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08142 € | 244,26 € |
| 6.000 | 0,07378 € | 442,68 € |
| 9.000 | 0,06989 € | 629,01 € |
| 15.000 | 0,06551 € | 982,65 € |
| 21.000 | 0,06292 € | 1.321,32 € |
| 30.000 | 0,06040 € | 1.812,00 € |
| 75.000 | 0,05487 € | 4.115,25 € |
| 150.000 | 0,05379 € | 8.068,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

